Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6000-5DE40
Order Code3486781
Product RangeSIVACON
Technical Datasheet
Enclosure MaterialMetal
Body ColourGrey
For Use WithSimens SIVACON Series Control Cabinets
External Height - Metric340mm
External Width - Metric420mm
External Depth - Metric83mm
External Height - Imperial13.39"
External Width - Imperial16.54"
External Depth - Imperial3.27"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Metal
For Use With
Simens SIVACON Series Control Cabinets
External Width - Metric
420mm
External Height - Imperial
13.39"
External Depth - Imperial
3.27"
SVHC
To Be Advised
Body Colour
Grey
External Height - Metric
340mm
External Depth - Metric
83mm
External Width - Imperial
16.54"
Product Range
SIVACON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.607