Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH8120-3AA25
Order Code4008548
Product RangeALPHA FIX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.152 |
50+ | €0.133 |
100+ | €0.126 |
Price for:Each
Minimum: 10
Multiple: 10
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH8120-3AA25
Order Code4008548
Product RangeALPHA FIX Series
Technical Datasheet
Accessory TypeLabeling Plate
For Use WithSiemens ALPHA FIX Series 4mm² 8WH Terminal Blocks
LegendU, V, W, N, GND
Pitch Spacing6.2mm
Product RangeALPHA FIX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Labeling Plate
Legend
U, V, W, N, GND
Product Range
ALPHA FIX Series
For Use With
Siemens ALPHA FIX Series 4mm² 8WH Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001