Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH8121-2AB55
Order Code4008593
Product RangeALPHA FIX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH8121-2AB55
Order Code4008593
Product RangeALPHA FIX Series
Technical Datasheet
Accessory TypeLabeling Plate
For Use WithSiemens ALPHA FIX Series 2.5mm² 8WH Terminal Blocks
Legend51 to 60
Pitch Spacing5.2mm
Product RangeALPHA FIX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Labeling Plate
Legend
51 to 60
Product Range
ALPHA FIX Series
For Use With
Siemens ALPHA FIX Series 2.5mm² 8WH Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001