Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €69.940 |
Product Information
Product Overview
The HL7588 is an AirPrime HL series embedded module from essential connectivity module family. It includes compact form factor, small size, low-power consumption, enhanced RF performance makes this module ideal for industrial M2M solution designs where size and deployment longevity are important considerations. This industrial grade embedded wireless module provides data connectivity on America's LTE, HSDPA and HSUPA networks. This industrial grade embedded wireless module provides 4G LTE Cat 4 connectivity from either AT&T (1102498) or Verizon (1102561) and offer 3G fallback. The smallest module sharing a common form factor across all current generations of cellular connectivity, the HL series makes it possible for device manufacturers to include voice and data connectivity in their application with just one PCB design.
- Support for LTE bands B2, B4, B5, B13, B17 & 3G HSPA+ B2, B5
- PTCRB, FCC, GCF, IC, KC Mark, JRF, JPA regulatory & AT&T, Verizon carrier approvals
- Power supply for extended battery life is 2.8V
- Current consumption is 110μA (alarm), 1.4μA (LTE standby & idle), 770μA (HSxPA max), 750μA (LTE max)
- Digital audio, HR, FR, EFR, AMR codec, echo cancellation & noise reduction, DTMF
- Interfaces include SIM, UART, USB, ADC, GPIO, flash LED output, PWM (buzzer) and Tx BURST indicator
- TCP+UDP+FTP internet services
- Secure boot, pre certified firmware, Linux driver standard ECM android RIL
- Free unlimited FOTA upgrades, SIM & device management, data storage/application enablement platform
- Industrial grade range from -40°C to +85°C, dimension is 22mm x 23mm x 2.5mm
- FW/Application (firmware version): A.2.10
Applications
Embedded Design & Development, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Networking and Wireless Communication
UART, USB
To Be Advised
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate