Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30101KT
Order Code1173871
Product RangeSC30 Series
Also Known As1624001-3, SC30-10-2537-10 100UH AMMO 1000
Technical Datasheet
1.351 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
50+ | €2.530 |
100+ | €2.380 |
250+ | €2.180 |
500+ | €2.020 |
1000+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30101KT
Order Code1173871
Product RangeSC30 Series
Also Known As1624001-3, SC30-10-2537-10 100UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance100µH
DC Current Rating149mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
Product Overview
The SC30101KT is an axial leaded shielded RF Power Inductor with a self-extinguishing polyolefin sleeve. Its small size makes ideal for use when space is at a premium. And the inductor is also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
- Flame-retardant
- Established reliability
- Fully protected from the environment
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
SC30 Series
DC Current Rating
149mA
Inductance Tolerance
± 10%
Inductance
100µH
DC Resistance Max
8ohm
Self Resonant Frequency
13MHz
Technical Docs (3)
Alternatives for SC30101KT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability