Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30102KT
Order Code1173878
Product RangeSC30 Series
Also Known As1624002-3, SC30-10-2549-10 1000UH AMMO 1000
Technical Datasheet
1.647 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
50+ | €2.390 |
100+ | €2.250 |
250+ | €1.940 |
500+ | €1.790 |
1000+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30102KT
Order Code1173878
Product RangeSC30 Series
Also Known As1624002-3, SC30-10-2549-10 1000UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance1mH
DC Current Rating49mA
DC Resistance Max72ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.4MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
49mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
1mH
DC Resistance Max
72ohm
Self Resonant Frequency
3.4MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
Product traceability