Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.070 |
Product Information
Product Overview
BB50-EK2702A is a BB50 explorer kit. It is an ultra-low cost, small form factor development and evaluation platform for the EFM8BB50 Busy Bee 8-bit microcontroller. The BB50 explorer kit is focused on rapid prototyping and concept creation of multi-purpose applications. It is designed around the EFM8BB50 MCU, which is an ideal device family for developing energy-friendly embedded applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBUS™ socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
- EFM8BB50 Busy Bee MCU with 50MHz operating frequency, 16KB flash, and 512bytes RAM
- One LED and one push button
- On-board SEGGER J-Link debugger for easy programming and debugging, includes a USB virtual COM port
- MikroBUS™ socket for connecting Click boards™ and other mikroBUS add-on boards
- Qwiic® connector for connecting Qwiic Connect System hardware
- Breakout pads for GPIO access and connection to external hardware
- Operating temperature is 20˚C
- Supply input voltage range from 1.8 to 3.6V
Technical Specifications
Silicon Laboratories
EFM8
-
Explorer Board EFM8BB50, Getting Started Card, USB-A(M) to USB-C
To Be Advised
8bit
8051
EFM8BB50
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate