Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.110 |
Price for:Each
Minimum: 1
Multiple: 1
€71.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBB50-PK5208A
Order Code4297909
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameEFM8
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberEFM8BB50
Kit ContentsPro Board EFM8BB50, Getting Started Card, USB-A(M) to USB-C
Product Range-
SVHCTo Be Advised
Product Overview
BB50-PK5208A is a BB50 pro kit. It is an excellent starting point to become familiar with the EFM8BB50™ Busy Bee Microcontroller. The pro kit contains sensors and peripherals demonstrating some of the EFM8BB50's many capabilities. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
- USB connectivity, SEGGER J-Link on-board debugger
- Debug multiplexer supporting external hardware as well as on-board MCU
- User push button and LED, Silicon Labs' Si7021 relative humidity and temperature sensor
- Ultra-low power 128x128 pixel memory LCD, 8-direction analogue joystick
- 20-pin 2.54 mm header for expansion boards, breakout pads for direct access to I/O pins
- Power sources include USB and CR2032 coin cell battery, Simplicity Studio™ software support
- Advanced energy monitoring system for precise current and voltage tracking
- 1 push button and 1 LED connected to EFM8 for user interaction
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM8
Core Sub-Architecture
-
Kit Contents
Pro Board EFM8BB50, Getting Started Card, USB-A(M) to USB-C
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8BB50
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003