Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.900 |
Price for:Each
Minimum: 1
Multiple: 1
€23.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBB52-EK2701A
Order Code3923667
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family Name-
Core Architecture8051
Core Sub-Architecture8051
Silicon Core NumberEFM8BB52
Kit ContentsExplorer Board EFM8BB52, Getting Started Card
Product Range-
SVHCTo Be Advised
Product Overview
EFM8 BB52 8bit MCU explorer kit is an ideal, obstacle-free evaluation starting point for the EFM8BB52 8bit microcontroller family. It offers Qwicc and click connectors for rapid prototyping as well as an on board debugger. All pins are brought out with minimal conflicts to enable quick development.
- Small form factor kit: aligned with breadboard dimensions
- On-board board controller: J-Link debugger, virtual COM with hardware flow control
- USB micro-B connector for debug connection
- User interface features: 1 x button (with EM2 wake-up), 1 x LED
- Mini simplicity debug connector (SLSDA001A compatible) with access to AEM, PTI, VCOM, SWD
- Third-party add on connectors: mikroBus socket, Qwiic connector
- Energy profiler, configurator
- Software examples for every peripheral
- Software demos using LED, button and UART
- Setting breakpoints with register and variable values available to view
Contents
BB5x explorer board, Getting started card.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
-
Core Sub-Architecture
8051
Kit Contents
Explorer Board EFM8BB52, Getting Started Card
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8BB52
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033