Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21R
Order Code3386973
Product RangeBlue Gecko BGM111 Series
Technical Datasheet
279 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.760 |
| 5+ | €8.030 |
| 10+ | €7.290 |
| 50+ | €6.920 |
| 100+ | €6.550 |
| 250+ | €6.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21R
Order Code3386973
Product RangeBlue Gecko BGM111 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Supply Voltage Min1.85V
Bluetooth Class-
Supply Voltage Max3.8V
Signal Range Max200m
Data Rate1Mbps
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlue Gecko BGM111 Series
SVHCTo Be Advised
Product Overview
BGM111 Wireless Gecko Bluetooth® module targeted for Bluetooth low energy applications where reliable RF, low-power consumption and easy application development are key requirements. At +8dBm TX power, BGM111 is ideal for applications requiring short and medium range Bluetooth connectivity. BGM111 can be used in a wide variety of applications such as IoT sensors and end devices, commercial and retail, health and wellness, smart phone, tablet and PC accessories, industrial, home and building automation.
- Bluetooth 4.2 compliant
- Integrated antenna
- Up to +8dBm TX power and down to -92dBm RX sensitivity
- Up to 200meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Bluetooth Class
-
Signal Range Max
200m
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Supply Voltage Max
3.8V
Data Rate
1Mbps
Operating Temperature Min
-40°C
Product Range
Blue Gecko BGM111 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability