Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.810 |
| 5+ | €6.190 |
| 10+ | €5.560 |
| 50+ | €5.120 |
| 100+ | €5.110 |
| 250+ | €5.010 |
Product Information
Product Overview
BGM13P22F512GE-V2 is a PCB module solution for Bluetooth 5.0 LE connectivity. It supports long range, high throughput, and regular LE Bluetooth PHYs. Also, with 512KB of flash and 64KB of RAM, the BGM13P is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC, the BGM13P delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a small form factor.
- Fit for Bluetooth mesh
- Built-in U.FL connector
- Up to +8dBm TX power
- RX sensitivity for -94.8dBm at 1Mbps
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- Autonomous hardware crypto accelerators
- True random number generator
- 12.9mm × 15.0mm × 2.2mm size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 5.0, 5.1
3.8V
2Mbps
-91.2dBm
85°C
To Be Advised
1.8V
600m
-
-40°C
Blue Gecko BGM13P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate