Print Page
Image is for illustrative purposes only. Please refer to product description.
3.645 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.510 |
| 5+ | €7.760 |
| 10+ | €7.000 |
| 50+ | €6.440 |
| 100+ | €5.940 |
| 250+ | €5.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM210PB22JIA2
Order Code3625371
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-94.1dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Product Overview
BGM210P wireless Gecko Bluetooth module based on the EFR32BG21 SoC, it enables Bluetooth® Low Energy and Bluetooth Mesh connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security, low active current consumption, and a temperature rating suited for operating in demanding environmental conditions.
- Bluetooth 5.1 and Bluetooth mesh connectivity and secure vault security level
- Built-in and RF pin
- 10dBm TX power
- Bluetooth RX sensitivity of -97.0dBm at 1Mbps
- 32-bit ARM cortex-M33 core at 38.4MHz
- 1024/96KB of flash/RAM memory
- Enhanced security features
- Optimal set of MCU peripherals
- 20 GPIO pins
- Operating temperature range from -40⁰C to +125⁰C
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-94.1dBm
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage Min
1.71V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268