Print Page
Image is for illustrative purposes only. Please refer to product description.
701 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.680 |
5+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220-EK4314A
Order Code3586055
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberBGM220PC22HNA
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsExplorer Kit BGM220PC22HNA Wireless Gecko Module, USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
Explorer kit for BGM220 is an excellent starting point to get familiar with the BGM220P module and Silicon Labs embedded Bluetooth stack. It also provides the necessary tools for developing a Silicon Labs wireless application. The board contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the on-board BGM220.
- BGM220P wireless Gecko PCB module with 512KB flash, 32KB RAM
- Fully integrated chip antenna, RF matching network, crystals, decoupling capacitors (BGM220PC22HNA2)
- SEGGER J-Link on-board debugger
- Packet trace interface
- Virtual COM port
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads aligned with breadboard dimensions
- mikroBus socket
- Qwiic connector
Contents
1x BRD4314A explorer kit BGM220 module board, 1x USB type A to micro-USB cable.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Communication
Kit Contents
Explorer Kit BGM220PC22HNA Wireless Gecko Module, USB Cable
SVHC
To Be Advised
Silicon Core Number
BGM220PC22HNA
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014