Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.000 |
5+ | €8.630 |
10+ | €8.260 |
50+ | €7.510 |
100+ | €6.750 |
250+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220SC22WGA2
Order Code3566127
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-98.6dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- EFR32BG22 Series 2 module
- Bluetooth 5.2
- ARM Cortex®-M33 CPU core, 352KB flash memory, 32KB RAM
- 76.8 MHz CPU speed
- Transmit power of 6dBm
- Integrated chip antenna
- RF shield
- 25 GPIO pins
- Dimension is 6mm × 6mm × 1.1mm
- Temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-98.6dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability