Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.880 |
| 10+ | €25.970 |
| 25+ | €23.980 |
| 50+ | €22.470 |
| 100+ | €20.950 |
Product Information
Product Overview
C8051F342-GM microcontroller (MCU) features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM, or other components are required for USB applications. The MCU includes a powerful 8051 core with 50MHz performance along with 64KB flash, 4.25KB RAM. On-chip analogue features include a 10-bit, 21-channel, 200Ksps ADC, voltage reference, a ±1.5 internal oscillator, 2 comparators, and a temperature sensor. Integrating additional communication interfaces along with rich analogue in a 5x5 mm, QFN32 package, this provides a truly single-chip solution for embedded USB applications.
- VREF from external pin, internal reference, or VDD, built-in temperature sensor
- Two comparators, internal voltage reference, brown-out detector and POR circuitry
- USB specification 2.0 compliant, supports eight flexible endpoints
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Voltages from 3.6 to 5.25V supported using on-chip voltage regulator
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced SPI™, SMBus™, and one or two enhanced UART serial ports
- External osc: crystal, RC, C or clock (1 or 2 pin modes), can switch between clock source on-the-fly
- QFN32 package
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F34x Series Microcontrollers
50MHz
32Pins
25I/O's
4.25KB
10Bit
5.25V
85°C
C8051
-
8051
64KB
QFN-EP
I2C, SPI, UART, USB, SMBus
21Channels
2.7V
-40°C
Surface Mount
C8051F34x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate