Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.070 |
Product Information
Product Overview
The C8051F345-GQ is a fully integrated mixed-signal system-on-a-chip 8-bit USB Flash Microcontroller featuring high-speed pipelined 8051-compatible core performance with a 25MIPS CPU, an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required for USB applications. The MCU includes a powerful 8051 core with 50MHz performance along with 32kB flash and 2.25kB RAM. On-chip analog features a 10-bit 21-channel 200ksps ADC, voltage reference, a ±1.5% internal oscillator, 2 comparators and a temperature sensor. Integrating I²C, SPI, UART, USB communication interfaces along with rich analog.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Expanded interrupt handler
- Two comparators
- USB specification 2.0 compliant
- Full speed (12Mbps) or low speed (1.5Mbps) operation
- Integrated clock recovery - no external crystal required for full speed or low speed
- Supports eight flexible endpoints
- 1kB USB Buffer memory
- Integrated transceiver, no external resistors required
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- Hardware enhanced UART, SMBus™ and SPI™ serial ports
- Four general purpose 16-bit counter/timers
- 16-bit Programmable counter array (PCA) with five capture/compare modules
- External memory interface (EMIF)
- Internal Oscillator - ±0.25% accuracy with clock recovery enabled
- External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
- Low frequency (80kHz) Internal oscillator
- Can switch between clock sources on-the-fly
Applications
Industrial
Technical Specifications
C8051 Family C8051F34x Series Microcontrollers
25MHz
48Pins
40I/O's
2.25KB
10Bit
5.25V
85°C
C8051
-
8051
32KB
TQFP
I2C, SPI, UART
20Channels
2.7V
-40°C
Surface Mount
C8051F34x
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate