Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.010 |
| 10+ | €2.470 |
| 25+ | €2.230 |
| 50+ | €2.050 |
| 100+ | €1.890 |
| 250+ | €1.800 |
| 500+ | €1.770 |
| 1000+ | €1.700 |
Product Information
Product Overview
C8051F394-A-GM is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 50MHz performance. The MCU offers 8KB flash, 1KB RAM along with additional communication interfaces and 6 x 16bit timers in a 4x4 mm, QFN24 package. On-chip analogue features include a 10-bit, 16-ch., 500Ksps ADC, a 10-bit, 2-ch.DAC and 1 comparator. With on-chip Power-On Reset, VDD monitor, watchdog timer, and a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- Reference from on-chip voltage reference, VDD or external VREF pin
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- Accurate to ±2°C across temperature range with no user calibration
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- 16bit programmable counter array (PCA) with three capture/compare modules and PWM functionality
- External oscillator: crystal, RC, C, or CMOS clock
- Can switch between clock sources on-the-fly; useful in power saving modes
- Supply voltage range from 1.8 to 3.6V, built-in voltage supply monitor
- Temperature rating range from -40 to +105°C
Technical Specifications
C8051 Family C8051F39x Series Microcontrollers
50MHz
24Pins
21I/O's
1KB
10Bit
3.6V
105°C
C8051
-
8051
8KB
QFN-EP
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
C8051F39x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate