Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.580 |
| 10+ | €9.110 |
| 25+ | €8.200 |
| 50+ | €8.110 |
| 100+ | €8.010 |
| 250+ | €7.880 |
Product Information
Product Overview
The C8051F411-GM is a fully integrated, low power, mixed-signal 8-bit Flash Microcontroller featuring high-speed pipelined 8051-compatible core (up to 50MIPS), an integrated 24-channel 12-bit ADC, dual 12-bit DACs and up to 32kB of flash with 2kB RAM. With on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator, the C8051F41x devices are truly standalone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 50MIPS throughput with 50MHz system clock
- Expanded interrupt handler
- Two comparators
- POR/Brownout detector
- Voltage reference - 1.5, 2.2V (programmable)
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- 24-port I/O, push-pull or open-drain, up to 5.25V tolerance
- Hardware SMBus™ (I²C™ Compatible), SPI™ and UART serial ports
- Four general purpose 16-bit counter/timers
- Programmable 16-bit counter/timer array with six capture/compare modules
- Hardware smaRTClock operates down to 1V with 64byte battery-backed RAM and backup voltage regulator
- Internal oscillators - 24.5MHz 2% accuracy supports UART operation, clock multiplier up to 50MHz
- External oscillator - Crystal, RC, C or clock
- maRTClock oscillator - 32kHz Crystal or self-resonant oscillator
- Can switch between clock sources on-the-fly
Applications
Industrial
Technical Specifications
C8051 Family C8051F41x Series Microcontrollers
50MHz
28Pins
20I/O's
2.31KB
12Bit
5.25V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
32KB
MLP
I2C, SPI, UART
24Channels
2V
-40°C
Surface Mount
C8051F41x
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate