Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.040 |
Product Information
Product Overview
C8051F930DK MCU development kit is designed for C8051F930 microcontroller. The C8051F930 low power MCU is the industry's first MCU family capable of full spec operation down to 0.9V and up to 3.6V, enabling single cell battery operation as well as dramatically increasing battery life for dual cell applications. With an integrated dc/dc converter, the C8051F930 has been designed to provide a fast wake up time, low active mode and ultralow sleep mode current consumption. With on chip Power On Reset, VDD monitor, Watchdog Timer, and clock oscillator, the C8051F930 device is truly stand alone System on a Chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.
- Pipe lined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 24 port I/O, All 5V tolerant with programmable drive strength
- Hardware enhanced UART, SPI and SMBus serial ports available concurrently
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- 64KB of on chip flash memory
Applications
Medical, Wireless, Portable Devices, Consumer Electronics, Audio, Sensing & Instrumentation, Security, Industrial, Metering
Contents
Board, AC to DC power adapter, USB debug adapter, USB cable, 2 AAA batteries, Quick start guide, CD.
Technical Specifications
Silicon Laboratories
0
8051
0
No SVHC (17-Dec-2014)
8bit
8051
0
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate