Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.380 |
5+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102N-MINIEK
Order Code2707140
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to UART Bridge
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberCP2102N
Product Range-
Kit ContentsCP2102N mini evaluation board & CP2102N mini evaluation kit starter card
Product Overview
The CP2102N devices are highly integrated USB-to-UART bridge controllers in packages as small as 3mm x 3mm. These devices include a USB 2.0 full-speed function controller with integrated USB transceiver and clock, voltage regulator and Universal Asynchronous Receiver/Transmitter (UART) reducing BOM costs and simplifying the design.
- CP2102N mini Evaluation Board
- CP2102N mini Evaluation Kit Starter Card
Applications
Communications & Networking
Contents
CP2102N mini evaluation board & CP2102N mini evaluation kit starter card
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Silicon Laboratories
Product Range
-
Application Sub Type
USB to UART Bridge
Silicon Core Number
CP2102N
Kit Contents
CP2102N mini evaluation board & CP2102N mini evaluation kit starter card
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638