Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.470 |
Product Information
Product Overview
CP2108EK is a CP2108 microcontroller development kit. The CP2108 is a highly integrated USB-to-quad-UART bridge controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. The CP2108 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM and four asynchronous serial data buses (UART) with full modem control signals in a compact 9 mm x 9 mm QFN64 package. No USB protocol or host device driver expertise is required. Instead, a simple, high-level Application Program Interface (API) for the host software is used to provide complete USB connectivity. The USBXpress Development Kit includes Windows device drivers, Windows device driver installer, and a host interface function library (host API) provided in the form of a Windows Dynamic Link Library (DLL).
- USBXpress® development kit provides complete host software solution for interfacing to CP210x device
Contents
CP2108 evaluation board, (4) RS-232 serial cables, USB cable, Quick start guide.
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
USB to UART Bridge
CP2108
0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate