Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
Product Information
Product Overview
CP2112EK is a HID USB to SMBus/I²C bridge development kit. This evaluation kit allows a complete evaluation and customization of the CP2112 HID USB to SMBus/I2C Bridge, including all GPIO functions, transmit LEDs, receive LEDs and clock output. A USB cable, Windows®, and Mac® application examples and full documentation are included. CP2112 software package provides documentation, programming examples and customization utilities for the CP2112 family. The Silicon Labs HID USB-to-SMBus interface library provides a simple API to configure and operate CP2112 devices. The library provides an interface abstraction so that users can develop their application at a higher level than the USB HID layer. This HID USB-to-SMBus library is a Windows DLL implementation of the CP2112 interface specification.
Contents
CP2112 evaluation board, USB cable, Quick start guide, CP21xx kit DVD.
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
USB to SMBus Bridge
CP2112
Eval Board CP2112, USB Cable, DVD, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate