Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCPT212B-A01-GM
Order Code2775171
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCPT212B-A01-GM
Order Code2775171
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleQFN
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
QFN
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Output Interface
I2C
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability