Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.440 |
Product Information
Product Overview
EFM8BB1LCK is an EFM8BB1 low cost 8-bit MCU explorer kit. This is an easier-to-use yet powerful development starting point. It contains an integrated debugger and a simple USB micro connection to allow rapid prototyping. The board is fully supported in Simplicity Studio including code examples for every peripheral and demos to take advantage of the onboard button and LED. The kit also offers a free unlimited Keil license for its PK51 developer’s kit. Simply plug the board into the host PC with Simplicity Studio installed and it can be flashed, debugged, and more. The EFM8BB1 low cost starter kit has been rebranded as an explorer kit. Simplicity Studio features energy profiler, configurator, software examples for every peripheral, software demos using LED, button, and UART, setting breakpoints with register and variable values available to view.
- On board USB to C2 Debugger and EFM8BB10F8G-A-QSOP24
- 1 x LED, 1 x user button and 1 x reset button
- Breakout headers for every pin
- 20 pin connector for expansion cards, example BGX
- SOT-223 voltage regulator footprint for 3.3V rail (LM317 compatible)
- Solder jumpers for advanced debugging and developing options
Contents
1 x EFM8 BB1 low cost board (EFM8BB1LCB), 1 x EFM8 quick start card, Free Keil compiler license, no code limit, Free IDE and toolset with Simplicity Studio.
Technical Specifications
Silicon Laboratories
EFM8
-
Busy Bee Low Cost Kit Board EFM8BB1, Getting Started Card
To Be Advised
8bit
8051
EFM8BB1
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate