Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F32G-B-QFP48R
Order Code3856120
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€900.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F32G-B-QFP48R
Order Code3856120
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2.25KB
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min2.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8UB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8UB Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
RAM Memory Size
2.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
32KB
IC Case / Package
QFP
Interfaces
I2C, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8UB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability