Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22L122F352GM32-C
Order Code4691025
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
Technical Datasheet
437 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.000 |
| 10+ | €1.950 |
| 50+ | €1.790 |
| 100+ | €1.540 |
| 250+ | €1.440 |
| 500+ | €1.260 |
| 1000+ | €1.060 |
| 2500+ | €0.976 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22L122F352GM32-C
Order Code4691025
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
Technical Datasheet
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
CPU Speed38.4MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32BG22L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EFR32 Family EFR32BG22L Series Microprocessors
Core Architecture
ARM Cortex-M33
No. of Pins
32Pins
MPU Series
EFR32BG22L
CPU Speed
38.4MHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability