Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24A010F1024IM40-B
Order Code3958440
Technical Datasheet
351 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €3.170 |
| 25+ | €3.000 |
| 50+ | €2.990 |
| 100+ | €2.980 |
| 250+ | €2.970 |
| 500+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24A010F1024IM40-B
Order Code3958440
Technical Datasheet
Product Range-
CPU Speed78MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32xG24
SVHCTo Be Advised
Product Overview
The EFR32BG24 Wireless SoC is an ideal solution for BLE IoT wireless connectivity for smart home, lighting and medical devices. With key features like high performance RF, low current consumption, a AI/ML hardware accelerator and the highest PSA Certification Level 3 security, IoT device makers can create the smartest, fastest and most energy-efficient applications while securing end-user privacy. The large memory of up to 1.5MB of flash and 256KB of RAM and up to 32 GPIO provides maximum resources for software, designs, protocols, and peripherals while leaving room for growth.
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- High performance radio with up to +19.5dBm output power
- Energy efficient design with low active and sleep currents
- Robust peripheral set and up to 31 GPI
- Secure Vault™
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33
No. of Pins
40Pins
MPU Series
EFR32xG24
CPU Speed
78MHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001