Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.200 |
10+ | €8.010 |
25+ | €7.720 |
50+ | €7.570 |
100+ | €7.410 |
Product Information
Product Overview
EFR32FG12P433F1024GM48-C EFR32FG12 Series 1 wireless Gecko proprietary protocol SoC targeted at proprietary wireless applications for secure, connected, wireless devices. The device includes an ARM Cortex-M4 based microcontroller (MCU) and provides a maximum output power of 20dBm. With a receive sensitivity of -126.2 (600bps GFSK 915MHz); -102.7 (250kbps DSSS-OQPSK 2.4 GHz) dBm (2.4kbps, 2 GFSK 0.1% BER), this supports a full DSP instruction set and floating-point unit to speed computation. Built with low-power Gecko technology which includes innovative low-energy techniques, fast wake-up times and energy saving modes, this is ideal for energy-sensitive applications. In addition, this device includes 1024KB flash, 256KB RAM, 28 GPIO pins, 9 x 16bit timers and multiple communication interfaces. Typical applications are home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing.
- Autonomous hardware crypto accelerator and true random number generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
- Integrated balun for 2.4GHz, robust peripheral set and up to 65 GPIO
- Supported modulation formats, 2/4 (G)FSK with fully configurable shaping, BPSK / DBPSK TX
- 12bit 1Msps SAR analogue to digital converter (ADC), 2 × analogue comparator (ACMP)
- 1.8V to 3.8V single power supply
- Support for internet security, general purpose CRC, true random number generator
- Wireless M-Bus, selected IEEE 802.15.4g SUN-FSK PHYs
- Up to 54 pins connected to analogue channels (APORT) shared between analogue peripherals
- QFN48 package, -40 to +85°C temperature range
Technical Specifications
-
ARM Cortex-M4F
48Pins
EFR32FG12
40MHz
QFN
EFR32
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate