Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG13P231F512GM48-D
Order Code3126484
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.820 |
10+ | €10.180 |
25+ | €9.230 |
50+ | €8.990 |
100+ | €8.780 |
250+ | €8.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG13P231F512GM48-D
Order Code3126484
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG13
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
48Pins
MPU Series
EFR32xG13
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001