Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
10+ | €5.880 |
25+ | €5.760 |
50+ | €5.640 |
100+ | €5.570 |
250+ | €5.560 |
Product Information
Product Overview
EFR32FG14P231F256IM48-B EFR32FG14 series 1 wireless Flex Gecko proprietary protocol SoC is targeted at proprietary wireless applications for secure, connected wireless devices. The device includes an ARM Cortex-M4 based microcontroller (MCU) and provides a maximum output power of 20dBm. With a receive sensitivity of -126.2 (600bps GFSK 915 MHz) dBm (2.4kbps, 2 GFSK 0.1% BER) this supports a full DSP instruction set and floating-point unit to speed computation. Built with low-power Gecko technology which includes innovative low energy techniques, fast wake-up times and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 256KB flash, 32KB RAM, 32 GPIO pins, 8 x 16bit timers and multiple communication interfaces. Typical applications are home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing.
- Pin-compatible across EFR32FG families (exceptions apply for 5V-tolerant pins)
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Autonomous hardware crypto accelerator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) tx power
- Integrated balun for 2.4GHz, robust peripheral set and up to 32 GPIO
- Supported modulation formats, 2/4 (G)FSK with fully configurable shaping, BPSK/DBPSK TX, OOK/ASK
- Proprietary protocols, wireless M-Bus, selected IEEE 802.15.4g SUN-FSK PHYs
- 12bit 1Msps SAR analogue to digital converter (ADC), 2 × analogue comparator (ACMP)
- 1.8V to 3.8V single power supply, low energy UART (LEUART™)
- QFN48 package, -40 to +125°C temperature range
Technical Specifications
-
ARM Cortex-M4F
48Pins
EFR32FG14
40MHz
QFN
EFR32
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate