Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.770 |
10+ | €5.260 |
25+ | €4.790 |
50+ | €4.770 |
100+ | €4.760 |
250+ | €4.750 |
Product Information
Product Overview
EFR32FG1P132F256GM32-C0 EFR32FG1 Series 1 wireless Flex Gecko proprietary protocol SoC is targeted at proprietary wireless applications for secure, connected, wireless devices. The device includes an ARM Cortex-M4 based microcontroller (MCU) and provides a maximum output power of 19.5dBm. With a receive sensitivity of -99 (250kbps DSSS-OQPSK 2.4GHz) dBm (2.4kbps, 2 GFSK 0.1% BER), this supports a full DSP instruction set and floating-point unit to speed computation. Built with low-power Gecko technology which includes innovative low energy techniques, fast wake-up times and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 256KB flash, 32KB RAM, 16 GPIO pins, 7 x 16bit timers and multiple communication interfaces. Typical applications are home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing.
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Autonomous hardware crypto accelerator and random number generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
- Integrated balun for 2.4GHz, robust peripheral set and up to 32 GPIO
- Supported modulation formats, 2/4 (G)FSK with fully configurable shaping, BPSK/DBPSK TX, OOK/ASK
- Proprietary protocols, wireless M-Bus, selected IEEE 802.15.4g SUN-FSK PHYs supported protocols
- Up to 32 pins connected to analogue channels (APORT) shared between analogue peripherals
- 32bit ultra low energy timer/counter for periodic wake-up from any energy mode
- 1.85V to 3.8V single power supply, general purpose CRC, random number generator
- QFN32 package, -40 to +85°C temperature range
Technical Specifications
-
ARM Cortex-M4F
32Pins
EFR32FG1
40MHz
QFN
EFR32
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate