Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.070 |
| 10+ | €5.360 |
| 25+ | €4.970 |
| 50+ | €4.850 |
| 100+ | €4.710 |
| 250+ | €4.510 |
Product Information
Product Overview
EFR32SG28B322F1024IM48-A is a EFR32SG28 Amazon Sidewalk SoC. It is an ideal solution for “Internet of Things” applications in smart homes, security, lighting, building automation, and metering. The single-die, multi-core solution, provides industry-leading security, low power consumption with fast wakeup times, and integrated power amplifiers to enable the next level of secure connectivity for IoT devices. A large memory footprint enables flexible solutions for dynamic protocol support and the integration of a matrix-vector processor empowers AI/ML implementation for smart end nodes. Typical applications are metering, access control, street lighting, and energy management.
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- Energy-efficient radio core with low active and sleep currents, -40 to 125°C temperature range
- High receiver performance, -108.6 sensitivity at 50kbps, 915MHz 2GFSK
- 2 × analogue comparator (ACMP), 2-channel digital to analogue converter (VDAC)
- Up to 49 general purpose I/O pins with output state retention and asynchronous interrupts
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 32-bit real-time counter, 24-bit low energy timer for waveform generation
- Die temperature sensor with ±2°C typical accuracy across temperature range
- True random number generator (TRNG), ARM® TrustZone®, anti-tamper
- 1.71V to 3.8V single power supply, 1024KB flash, 256KB RAM, QFN48 dual band package
Technical Specifications
-
ARM Cortex-M33F
48Pins
EFR32SG28
78MHz
QFN-EP
EFR32
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate