Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoETRX357HR
Order Code3387032
Technical Datasheet
Module ApplicationsAMR, Building Automation, M2M Industrial Controls, Remote Monitoring, Wireless Sensor Network
MCU Supported FamiliesEM357
Wireless ProtocolIEEE 802.15.4
Data Rate250Kbps
Module InterfaceSerial, UART
Supply Voltage Min2.1V
Supply Voltage Max3.6V
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Telegesis wireless mesh networking module with ember ZigBee Technology
- Based on Ember EM351 or EM357
- Telegesis at style command interpreter based on EmberZNet meshing and self-healing Zigbee PRO stack
- U.FL coaxial antenna connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
AMR, Building Automation, M2M Industrial Controls, Remote Monitoring, Wireless Sensor Network
Wireless Protocol
IEEE 802.15.4
Module Interface
Serial, UART
Supply Voltage Max
3.6V
MCU Supported Families
EM357
Data Rate
250Kbps
Supply Voltage Min
2.1V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability