Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoETRX357USB-LRS+8M
Order Code2442934
Technical Datasheet
Module ApplicationsAMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
MCU Supported FamiliesARM Cortex-M3
Wireless ProtocolIEEE 802.15.4
Data Rate-
Module InterfaceUSB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
SVHCNo SVHC (15-Jun-2015)
Product Overview
The ETRX357USB-LRS+8M is a 2.4GHz ZigBee Transceiver USB Stick can be used in PC/server/laptop. It acts as a virtual com port. This module includes an 8Mb flash memory chip which can be accessed by the firmware in the EM357 ZigBee chip inside the USB stick.
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
Wireless Protocol
IEEE 802.15.4
Module Interface
USB
Supply Voltage Max
5.5V
MCU Supported Families
ARM Cortex-M3
Data Rate
-
Supply Voltage Min
4.5V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05