Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.870 |
Price for:Each
Minimum: 1
Multiple: 1
€75.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG23-DK2600A
Order Code3807503
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG23B010F512IM48
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsDev Board EFR32FG23B010F512IM48, 868 MHz / 915 MHz Antennas, USB Type A to Micro-B Cable
Product Range-
SVHCTo Be Advised
Product Overview
- 868-915MHz +14dBm development kit is a compact, feature-packed development platform
- Provides the fastest path to develop and prototype sub-GHz IoT products
- Development platform includes support for the FG23’s on-board segment LCD controller
- Other key features including LESENSE and pulse counter
- Packet trace interface, Virtual COM port, integrated debug and packet trace
- J-Link on-board debugger supporting SWD
- External device debugging
- USB connectivity, segment LCD, user LED / pushbuttons
- CR2032 coin cell battery support
- SMC connector and segment LCD
Contents
1 x BRD2600A xG23 868-915MHz +14dBm dev board, 868MHz antenna, 915MHz antenna, (2) AA battery holders, USB cable.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
Dev Board EFR32FG23B010F512IM48, 868 MHz / 915 MHz Antennas, USB Type A to Micro-B Cable
SVHC
To Be Advised
Silicon Core Number
EFR32FG23B010F512IM48
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033