Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.340 |
Price for:Each
Minimum: 1
Multiple: 1
€48.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG23-RB4265B
Order Code3807501
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG23
Kit Application TypeWireless Development
Application Sub TypeRadio Modules
Kit ContentsDevelopment Board EFR32FG23 433 MHz +10 dBm
Product Range-
SVHCTo Be Advised
Product Overview
- EFR32FG23 433MHz +10dBm radio board designed to work with the WSTK main board
- Support the development of Wireless IoT devices based on Sub-GHz wireless protocols
- Include board that provides complete reference design for EFR32xG23 Wireless SoC
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
Development Board EFR32FG23 433 MHz +10 dBm
SVHC
To Be Advised
Silicon Core Number
EFR32FG23
Application Sub Type
Radio Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033