Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.070 |
Product Information
Product Overview
ISOLATED-CAN-EK is an isolated CAN evaluation board. It is a hardware plugin card for CAN-capable EFM32 Starter Kits (STKs). The Isolated CAN EXP is intended to help demonstrate and evaluate applications for Silicon Labs isolation and MCU products. Silicon Labs isolation products create a CMOS barrier to protect components while still allowing for communication and power transfer. Silicon Labs MCU products offer broad solutions for low-power, industrial, consumer electronics, and more. Software demos are available for connecting the MCU to the Isolated CAN EXP and can be downloaded and run through Simplicity Studio. The demos are able to send signals across the isolation barrier and the message can be seen by the user on the screen of the MCU STK. They also showcase Silicon Labs ISOVolt technology as the MCU powers components across the isolation barrier.
- 20-pin headers for connection to EFM32 starter kits
- Software demos available in Simplicity Studio
- Power and communication over isolation barrier
- Jumpers for easy manual control of input signals
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
Isolated CAN Transceiver
NCV7351D13R2G
CAN Expansion Board NCV7351D13R2G, 20-pin Header, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate