Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM111A256V2R
Order Code3387037
Product RangeMighty Gecko Series
Technical Datasheet
633 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.680 |
5+ | €13.650 |
10+ | €13.620 |
50+ | €13.570 |
100+ | €13.400 |
250+ | €12.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM111A256V2R
Order Code3387037
Product RangeMighty Gecko Series
Technical Datasheet
Module ApplicationsNetworking and Wireless Communication
MCU Supported FamiliesEFR32MG1
Wireless ProtocolIEEE 802.15.4
Data Rate250Kbps
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Product RangeMighty Gecko Series
SVHCTo Be Advised
Technical Specifications
Module Applications
Networking and Wireless Communication
Wireless Protocol
IEEE 802.15.4
Module Interface
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
SVHC
To Be Advised
MCU Supported Families
EFR32MG1
Data Rate
250Kbps
Supply Voltage Min
1.85V
Product Range
Mighty Gecko Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025