Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.190 |
5+ | €21.950 |
10+ | €20.630 |
50+ | €19.270 |
100+ | €18.080 |
250+ | €17.000 |
Product Information
Product Overview
The MGM12P22F1024GA-V2 from Silicon Labs is a MGM12P Mighty Gecko multi protocol wireless mesh module. The EFR32MG12 mesh module is a fully integrated, certified module, enabling rapid development of wireless mesh networking solution. Based on the Silicon Labs EFR32MG12 Mighty Gecko SoC, the MGM12P combines an energy efficient, multi protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. The integration accelerates time to market and saves months of engineering efforts and development cost. In addition, common software and development tools enable seamless migration from a module to discrete SoC based design when the time right. MGM12P can be used in a wide variety of applications including IoT multi protocol devices, connected home, health and wellness. It supports Bluetooth Low Energy (BLE), ZigBee®, thread and proprietary protocols. It features 2 x 32bit timer/counter, 2 x 16bit timer/counter, 8 channel DMA controller.
- High performance 32bit 40MHz ARM Cortex®-M4 with DSP instruction and floating-point unit
- 1MB of flash, 256KB of RAM, 2.5GHz radio opertaion, +10dBm maximum TX power, antenna
- Pin compatible with MGM111 module, dimension is 12.9mm x 17.8mm x 2.3mm (W x L x H)
- 12 channel peripheral reflex system, low energy sensor, multichannel capacitive sense interface
- Autonomous hardware crypto accelerator and true random number generator
- General purpose CRC, true random number generator, SAR ADC, 2 x ACMP, 3 op-amp, IDAC
- Robust peripheral set and up to 25 GPIO, 1.8V to 3.8V power supply, -40°C to 85°C temperature range
- Hardware cryptographic acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- 2 x UART/SPI/SmartCard (ISO 7816)/IrDA/I2S), low energy UART (LEUART™), I2C, 2 x watch dog timer
- Shaped OQPSK, 2-FSK / 4-FSK modulation with fully configurable shaping
Applications
Embedded Design & Development, Wireless
Technical Specifications
IoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
IEEE 802.15.4
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
MGM12P
250Kbps
1.8V
Mighty Gecko MGM12P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate