Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM13P02F512GA-V2
Order Code3387038
Product RangeMighty Gecko MGM13P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.010 |
5+ | €21.170 |
10+ | €20.320 |
50+ | €17.900 |
100+ | €17.210 |
250+ | €16.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€22.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM13P02F512GA-V2
Order Code3387038
Product RangeMighty Gecko MGM13P Series
Technical Datasheet
Module ApplicationsIoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
MCU Supported FamiliesMGM13P
Wireless ProtocolIEEE 802.15.4, Bluetooth 5.0 LE
Data Rate2Mbps
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Product RangeMighty Gecko MGM13P Series
SVHCTo Be Advised
Technical Specifications
Module Applications
IoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
Wireless Protocol
IEEE 802.15.4, Bluetooth 5.0 LE
Module Interface
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
SVHC
To Be Advised
MCU Supported Families
MGM13P
Data Rate
2Mbps
Supply Voltage Min
1.8V
Product Range
Mighty Gecko MGM13P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability