Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM13P02F512GE-V2
Order Code3605270
Product RangeWireless Gecko MGM13P Series
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.370 |
| 5+ | €13.120 |
| 10+ | €11.870 |
| 50+ | €11.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM13P02F512GE-V2
Order Code3605270
Product RangeWireless Gecko MGM13P Series
Technical Datasheet
Module ApplicationsIoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
MCU Supported FamiliesMGM13P
Wireless ProtocolIEEE 802.15.4, Bluetooth 5.0 LE
Data Rate2Mbps
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Product RangeWireless Gecko MGM13P Series
SVHCTo Be Advised
Product Overview
MGM13P series Mighty Gecko Module for 802.15.4 Mesh and multiprotocol networking that supports Bluetooth 5.0 LE, including long range, high throughput, and regular BLE PHYs.
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- Bluetooth LE, ZigBee, Thread, Multiprotocol
- U.FL connector
- Up to +10dBm TX power
- BLE RX sensitivity of -94.6dBm at 1Mbps, -102.1dBm 802.15.4 RX sensitivity
- Robust security features
- Wide selection of MCU peripherals
- Integrated DC-DC converter
- 25 GPIO pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
IoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
Wireless Protocol
IEEE 802.15.4, Bluetooth 5.0 LE
Module Interface
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
SVHC
To Be Advised
MCU Supported Families
MGM13P
Data Rate
2Mbps
Supply Voltage Min
1.8V
Product Range
Wireless Gecko MGM13P Series
Technical Docs (3)
Alternatives for MGM13P02F512GE-V2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01