Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.950 |
5+ | €24.130 |
10+ | €22.280 |
50+ | €21.090 |
100+ | €19.810 |
250+ | €18.750 |
Product Information
Product Overview
MGM13S series is a SiP module solution for 802.15.4 Mesh and multiprotocol networking that supports Bluetooth 5, including 2 Mbps, 1 Mbps and coded LE PHYs. Based on the EFR32MG13 Mighty Gecko SoC, the MGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a 6.5 mm × 6.5 mm package. Together with the certified software stacks and powerful tools also offered by Silicon Labs, the MGM13S minimizes the area requirements, engineering efforts and development costs associated with adding ZigBee, Thread, Bluetooth 5, or multi-protocol connectivity to any product, accelerating its time-to-market.
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- ZigBee, thread, BLE and multi-protocol support
- Built-in antenna
- Up to +19dBm TX power
- BLE RX sensitivity of -94.1dBm at 1Mbps, -101.5dBm 802.15.4 RX sensitivity
- Precision low frequency oscillator meets BLE sleep clock accuracy requirements
- Robust security features
- Integrated DC-DC converter
- 32 GPIO pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IoT Multi-Protocol Device, Lighting, Health & Wellness, Metering, Building Automation & Security
IEEE 802.11b/g
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
ARM Cortex-M4F
2Mbps
1.8V
Mighty Gecko MGM13S Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate