Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €14.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€14,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM13S12F512GA-V3R
Order Code3855808
Technical Datasheet
SVHCTo Be Advised
Product Overview
MGM13S mighty Gecko SiP module, this is Silicon Labs’ first SiP module solution for 802.15.4 Mesh and multiprotocol networking that supports Bluetooth 5, including 2Mbps, 1Mbps and coded LE PHYs. MGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience, all in a 6.5mm × 6.5mm package. MGM13S is intended for a broad range of applications including IoT multi-protocol end-node devices and gateways, connected home, lighting, health and wellness, metering, building automation and security.
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- 512KB of flash and 64KB of RAM
- ZigBee, thread, BLE protocol connectivity
- Robust security features
- Wide selection of MCU peripherals
- Up to 10dBm TX power and -94.1dBm Bluetooth low energy RX sensitivity at 1Mbps
- Integrated dc-dc converter
- Built-in antenna
- (-)101.5dBm 802.15.4 RX sensitivity and 32 GPIO
- Precision low frequency oscillator meets Bluetooth low energy sleep clock accuracy requirements
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability