Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM13S12F512GN-V2
Order Code2945594
Product RangeMighty Gecko MGM13S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.170 |
5+ | €12.300 |
10+ | €11.720 |
50+ | €11.330 |
100+ | €11.100 |
250+ | €10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM13S12F512GN-V2
Order Code2945594
Product RangeMighty Gecko MGM13S Series
Technical Datasheet
RF ModulationGFSK, OQPSK
Data Rate Max2Mbps
Frequency Max2.4835GHz
Sensitivity dBm-90.2dBm
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Current200mA
Product RangeMighty Gecko MGM13S Series
SVHCTo Be Advised
Product Overview
MGM13S Mighty Gecko SiP module for 802.15.4 mesh and multi-protocol networking that supports Bluetooth 5.0 LE, including 2Mbps, 1Mbps and coded LE PHYs. Based on the EFR32MG13 Mighty Gecko SoC, the MGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals and a simplified development experience. It is suitable for use in IoT multi-protocol end-node devices and gateways, connected home, lighting, health and wellness, metering, building automation and security.
- Zigbee, thread, BLE or multi-protocol connectivity
- Built-in RF pin
- 512KB flash and 64KB RAM memory
- 32 GPIO
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Robust security features
- Wide selection of MCU peripherals
- Integrated DC-DC converter
- 18dBm max TX power
Technical Specifications
RF Modulation
GFSK, OQPSK
Frequency Max
2.4835GHz
Supply Voltage Min
1.8V
Module Interface
I2C, I2S, SPI, UART, USART
Product Range
Mighty Gecko MGM13S Series
Data Rate Max
2Mbps
Sensitivity dBm
-90.2dBm
Supply Voltage Max
3.8V
Supply Current
200mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability