Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.550 |
| 5+ | €11.680 |
| 10+ | €10.810 |
| 50+ | €10.110 |
| 100+ | €8.390 |
| 250+ | €7.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210LA22JNF2
Order Code3249880
Technical Datasheet
Module ApplicationsConnected Lighting, Smart LED Lightbulbs
MCU Supported FamiliesARM Cortex-M33
Wireless ProtocolIEEE 802.15.4, Bluetooth v5.1
Data Rate2Mbps
Module InterfaceI2C, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
Connected Lighting, Smart LED Lightbulbs
Wireless Protocol
IEEE 802.15.4, Bluetooth v5.1
Module Interface
I2C, USART
Supply Voltage Max
3.8V
MCU Supported Families
ARM Cortex-M33
Data Rate
2Mbps
Supply Voltage Min
1.8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability