Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA32JIA2R
Order Code3463094
Product RangeMGM210P Series
Technical Datasheet
990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.140 |
| 5+ | €11.890 |
| 10+ | €11.640 |
| 50+ | €10.690 |
| 100+ | €10.480 |
| 250+ | €10.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA32JIA2R
Order Code3463094
Product RangeMGM210P Series
Technical Datasheet
Module ApplicationsBuilding Automation & Security, Connected Lighting, Smart Home
MCU Supported FamiliesARM Cortex-M33
Wireless ProtocolIEEE 802.15.4, Bluetooth 5.3 LE
Data Rate2Mbps
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Product RangeMGM210P Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
Building Automation & Security, Connected Lighting, Smart Home
Wireless Protocol
IEEE 802.15.4, Bluetooth 5.3 LE
Module Interface
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
SVHC
To Be Advised
MCU Supported Families
ARM Cortex-M33
Data Rate
2Mbps
Supply Voltage Min
1.71V
Product Range
MGM210P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001145