Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €6.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€6,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PB22JIA2R
Order Code3855813
Technical Datasheet
SVHCTo Be Advised
Product Overview
MGM210P Wireless Gecko multi-protocol module. Designed and built to meet the performance, security and reliability requirements of line-powered IoT products for mesh networks. Complete solution that comes with robust and fully-upgradeable software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will simplify and minimize the development cycle and deployment of your end-product helping to accelerate its time-to-market. Suitable for smart home, connected lighting, building automation and security applications.
- ZigBee, open thread and Bluetooth 5.1 protocol stock
- Built-in and RF pin antenna
- 10dBm TX power variants, -103.9dBm 802.15.4 RX sensitivity
- 32bit ARM Cortex-M33 core at 38.4MHz
- 1024/96KB of flash/RAM memory
- (-)97.0dBm Bluetooth RX sensitivity at 1Mbps
- High secure vault
- 20 GPIO pins
- Optimal set of MCU peripherals
- Temperature range from -40°C to 125°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability