Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.580 |
| 5+ | €10.570 |
| 10+ | €9.550 |
| 50+ | €8.790 |
| 100+ | €8.110 |
Product Information
Product Overview
MGM240LA22VIF2 is a Wireless Gecko multi-protocol lighting module with PCB trace antenna. The MGM240L is a module designed and built to meet the performance, security, and reliability requirements of line-powered, smart LED lighting products. Based on the EFR32MG24 SoC, it includes a Bluetooth® Low Energy 5.3 implementation, and 802.15.4-based full stacks to enable applications using industry-standard wireless protocols such as Zigbee® and Thread®, for multiprotocol connectivity and for Matter-ready Smart Home connectivity, delivering best-in-class RF performance, CA Title 20 energy consumption compliance, future-proof capability for feature and OTA firmware updates, enhanced security, and a form factor and temperature rating suited for enclosed operation in lightbulb housings.
- 10dBm max TX power, -105.8dBm 802.15.4 RX sensitivity, -98.2dBm Bluetooth RX sensitivity @ 1Mbps
- 32bit ARM® Cortex®-M33 core with 78.0 MHz maximum operating frequency
- Up to 1536KB of flash and 256KB of RAM
- Enhanced security features
- Optimal set of MCU peripherals
- 12 GPIO pins
- Operating temperature range from -40 to 125°C
- 15.5mm x 22.5mm (custom form factor)
- AI/ML hardware accelerator
Technical Specifications
Connected Lighting, Smart LED Lightbulbs
IEEE 802.15.4, Zigbee, Thread, Bluetooth 5.3
I2C, I2S, SPI, UART, USART
3.8V
To Be Advised
MGM240L
2Mbps
1.8V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate