Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.540 |
| 5+ | €8.190 |
| 10+ | €7.840 |
| 50+ | €7.130 |
| 100+ | €6.410 |
| 250+ | €5.930 |
Product Information
Product Overview
MGM240PB32VNA3 is a secure, high-performance multiprotocol wireless module optimized for the needs of battery and line-powered IoT devices for 2.4GHz mesh networks. Based on the Series 2 EFR32MG24 SoC, it enables 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity, delivering exceptional RF performance and energy efficiency, Matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is targeted for a broad range of applications including smart home devices, lighting, gateways and digital assistants and building automation and security.
- Zigbee, open thread, Bluetooth low energy 5.3, Bluetooth mesh protocol stack
- TX output power is +20dBm
- Vault high security
- Built-in antenna
- 32-bit ARM® Cortex®-M33 core at 39MHz
- 1536KB flash, 256KB RAM
- 802.15.4 RX sensitivity is -106.0dBm, BLE 1M RX sensitivity is -98.5dBm
- 26 GPIO pins
- Temperature range from -40 to 105°C
- Temperature range from -40°C to 105°C
Technical Specifications
IEEE 802.15.4, Bluetooth 5.3 LE
Wireless MGM240P Series
1.8 V to 3.8 V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate