Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.500 |
Product Information
Product Overview
PG22 dev kit is a low cost, small form factor prototype and development platform for the EFM32PG22 microcontroller. The board is a small and cost-effective, feature-rich, prototype and development platform based on the EFM32™ microcontroller. The PG22 Dev Kit is an ideal platform for developing energy-friendly electronic devices. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector. Most of the EFM32PG22 I/Os are routed to breakout pads on the sides of the board making it easy to expand on the board and evaluate the EFM32PG22's features with custom hardware.
- Power control of on-board peripherals for ultra-low power operation
- Relative humidity and temperature sensor, Ambient light sensor, Hall effect sensor
- 6-axis inertial sensor
- PDM stereo microphones
- 8 Mbit serial flash
- User LED and push button
- 20-pin 2.54 mm breakout pads
- SEGGER J-Link on-board debugger
- Virtual COM port
- Mini Simplicity connector for AEM and virtual COM using external Silicon Labs debugger
Contents
1x PG22 dev kit board (BRD2503A), 1x USB type A to Micro-B cable.
Technical Specifications
Silicon Laboratories
EFM32
Cortex-M33
PG22 Dev Kit Board (BRD2503A), USB Type A to Micro-B Cable
To Be Advised
32bit
ARM
EFM32PG22
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate